- Home ›
- All Products›
- 2213774-2
2213774-2
TE Connectivity / AMP Brand
AV16 SPM 0.4VA FIX RING LED WHITE 24V
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
AV16 SPM 0.4VA FIX RING LED WHITE 24V
Search Keywords: 22137742
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2213774-2
-
Alias/AKA:AV1610R124R04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Switch Type:Pushbutton
-
Number of Actuators:Single
-
Tactile:No
-
Actuator Style:Round
-
Detent Style:Audible
-
Operating Function:Momentary
-
ESD Grounding Terminal:Without
-
Illuminated:Yes
-
Bushing Length:16 in
-
Termination Type:Wire Lugs
-
Case Material:PBT
-
Actuator Profile:Flush
-
Bushing Style:Threaded
-
Process Sealed:Yes
-
Support Bracket:Without
-
Configuration (Pole-Throw):Single Pole - Single Throw
-
Dust Proof:Yes
-
Switch Contact Plating Material:Gold
-
Mounting Angle:Vertical
-
Snap Action:Without
-
IP Rating:IP67
-
Actuator Force:458.9 g, 16.18 oz
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Minimum Order Quantity:
5
15 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
5
$8.27
25
$7.85
50
$7.68
100
$7.56
300
$7.36
500
$7.27
1,000 +
$6.76
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments