- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 2213767-7
2213767-7
TE Connectivity / AMP Brand
AV19 SPM 5A MOVE RING LED RED 24V
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
AV19 SPM 5A MOVE RING LED RED 24V
Search Keywords: 22137677
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2213767-7
-
Alias/AKA:AV1910E324Q04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Actuator Style:Round
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
14 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
5
$13.93
10
$13.79
25
$13.53
50
$13.29
75
$13.17
100 +
$12.97
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments