- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 2213763-7
2213763-7
TE Connectivity / AMP Brand
AV19 DPL 3A NO LED
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
AV19 DPL 3A NO LED
Search Keywords: 22137637
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2213763-7
-
Alias/AKA:AV1921000Q04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPDT
-
Bushing Type:Threaded
-
Switch Configuration:Off On
-
Contact Rating @ Voltage:3A@250 VAC
-
Actuator Style:Flush Round Button
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
75
Ships today, if you order in
Minimum Order Quantity:
5
15 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
5
$15.51
25
$14.14
50
$14.07
100
$12.10
300
$11.75
500
$11.49
1,000 +
$11.13
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments