- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2213699-4
2213699-4
TE Connectivity / AMP Brand
LUMAWISE DRIVE TYPE Z50 ON-OFF VERSION
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Carton Packaging
Description
+
LUMAWISE DRIVE TYPE Z50 ON-OFF VERSION
Search Keywords: 22136994
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2213699-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536610000
-
COO:NZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Driver on Board:Yes
-
Output Current Rating:350 mA
-
Flicker (% Max):5
-
Number of Positions:2
-
LED Manufacturer:Lumileds , NICHIA , Samsung
-
Operating Temperature Range:0 – 125 °C, 32 – 257 °F
-
Connector System:Wire-to-Device
-
Dimmable:No
-
Thermal Protection:Yes
-
Housing Material:PBT
-
Sealable:No
-
LED Family:LC040C , Lumileds 1202 , Lumileds 120206xCx , Lumileds 1202CRSP , Lumileds 1202s , Lumileds 1203 , Lumileds 1203CRSP , Nichia NFCL , Nichia NFCW , Nichia NVCL
-
Operating Voltage:48 VDC
-
Optics Alignment:Yes
-
Product Type:LED Holder
-
Termination Method to Wire & Cable:Mini CT Connector
-
Contact Base Material:Copper Alloy
-
Enables Zhaga Compatibility:Yes
-
COB Substrate Thickness:1 mm
-
Programmable:No
-
Contact Mating Area Plating Material:Gold
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
38
Can Ship immediately
Minimum Order Quantity:
4
Price (USD)
Qty
Unit Price
4
$17.73
19
$17.39
37
$17.06
73
$16.74
320
$16.41
1,000
$15.06
5,000 +
$13.99
Click for Quote
Log in
to unlock special pricing