- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2213392-1
2213392-1
TE Connectivity / AMP Brand
NECTOR M PIN HOUSING, PANEL, 7P, CODE A
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
NECTOR M PIN HOUSING, PANEL, 7P, CODE A
Search Keywords: 22133921
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2213392-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Housing Color:Black
-
Sealable:Yes
-
Connector Mounting Type:Panel
-
Preloaded:No
-
Contact Type:Pin
-
Packaging Method:Bag/Box
-
Comment:Polarization Type A
-
Number of Positions:7
-
Connector Style:Receptacle
-
Connector Type:Housing
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,800
Can Ship immediately
MOQ for In Stock Qty:
45
MOQ for out of Stock Qty:
45
16 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
45
$3.04
50
$3.03
100
$3.02
250
$3.01
500
$1.86
750
$1.47
1,000 +
$1.44
Click for Quote
Log in
to unlock special pricing