- Home ›
- All Products›
- Optoelectronics ›
- LED Accessories ›
- LED Accessories ›
- 2213258-2
2213258-2
TE Connectivity / AMP Brand
LED Holder With Current Rating 5.0A And Voltage Rating 300 VDC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
LED Holder With Current Rating 5.0A And Voltage Rating 300 VDC
Search Keywords: 22132582
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2213258-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536610000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14,395
Ships today, if you order in
MOQ for In Stock Qty:
40
MOQ for out of Stock Qty:
40
Order Increment:
20
16 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
40
$3.72
50
$3.71
100
$3.70
250
$3.69
500
$2.27
750
$1.81
1,000 +
$1.76
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments