- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 2213145-2
2213145-2
TE Connectivity / AMP Brand
Pivot Power RJ45 Assembly
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Pivot Power RJ45 Assembly
Search Keywords: 22131452
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2213145-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Pivot Power RJ-45
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Pitch:N/A
-
Gender:PL
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1/Contact A
-
Operating Temperature:-40 to 85 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
6,841
Can Ship immediately
MOQ for In Stock Qty:
2000
MOQ for out of Stock Qty:
2000
17 Weeks
can ship
9/28/26