- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 2213145-1
2213145-1
TE Connectivity / AMP Brand
Pivot Power RJ45 Assembly
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Pivot Power RJ45 Assembly
Search Keywords: 22131451
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2213145-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Pivot Power RJ-45
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Pitch:N/A
-
Gender:PL
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1/Contact A
-
Operating Temperature:-40 to 85 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
740
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
500
21 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
5
$19.03
100
$18.98
250
$18.93
500
$18.88
1,000
$9.65
1,500
$6.57
2,000 +
$6.43
Click for Quote
Log in
to unlock special pricing