- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 2-2083135-2
2-2083135-2
TE Connectivity / AMP Brand
Cable Assembly Power 1.219m 20AWG/24AWG Power to Power 4 to 4 POS F-F Crimp-Crimp Box
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
BOX Packaging
Description
+
Cable Assembly Power 1.219m 20AWG/24AWG Power to Power 4 to 4 POS F-F Crimp-Crimp Box
Search Keywords: 220831352
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-2083135-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Can Ship immediately
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$6.75
50
$6.62
100
$6.50
200
$6.38
1,000 +
$6.25
Click for Quote
Log in
to unlock special pricing