- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 2205117-1
2205117-1
TE Connectivity / AMP Brand
Cable Assembly Patch Cord 0.075m 28AWG Wire to Board to Wire to Board 14 to 14 POS M-M Crimp-Crimp
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Description
+
Cable Assembly Patch Cord 0.075m 28AWG Wire to Board to Wire to Board 14 to 14 POS M-M Crimp-Crimp
Search Keywords: 22051171
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2205117-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:NL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,941
Ships today, if you order in
Minimum Order Quantity:
40
Price (USD)
Qty
Unit Price
40
$1.68
200
$1.64
400
$1.61
500
$1.55
2,500
$1.38
5,000
$1.24
12,500 +
$1.20
Click for Quote
Log in
to unlock special pricing