- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 2205115-1
2205115-1
TE Connectivity / AMP Brand
Cable Assembly Patch Cord 0.075m 28AWG Wire to Board to Wire to Board 10 to 10 POS M-M Crimp-Crimp
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Description
+
Cable Assembly Patch Cord 0.075m 28AWG Wire to Board to Wire to Board 10 to 10 POS M-M Crimp-Crimp
Search Keywords: 22051151
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2205115-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:NL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,849
Can Ship immediately
Minimum Order Quantity:
50
Price (USD)
Qty
Unit Price
50
$1.3600
250
$1.3300
500
$1.2500
2,500
$1.1200
5,000
$1.0098
12,500
$0.9690
25,000 +
$0.9180
Click for Quote
Log in
to unlock special pricing