- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2205103-2
2205103-2
TE Connectivity / AMP Brand
CABLE ASSY MICRO-MATCH MOW-MOW VALUE-LINE
Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance Guarantee
Description
+
CABLE ASSY MICRO-MATCH MOW-MOW VALUE-LINE
Search Keywords: 22051032
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2205103-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:NL
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Cable Assembly Type:MOW to MOW
-
Product Type:Cable Assembly
-
Cable Assembly Category:Industry Standard
-
Keyed:No
-
CLOUDSPLITTER:No
-
Cable Assembly Length:.492 ft, .15 m
-
Wire Size:28 AWG
-
Configuration:Double-Ended
-
Equalized:No
-
Product Designation:Patch Cord
-
Color:Gray
-
IEEE 1394:No
-
Number of Power Positions:4
-
Flammability Rating:UL 2651
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Can Ship immediately
Buy all 60 in-stock or the regular minimum order quantity of 100
Stock lot only:
60
Minimum Order Quantity:
100
Order Increment:
100
Price (USD)
Qty
Unit Price
1
$0.8206
100
$0.7460
300
$0.7340
500
$0.7170
1,000
$0.7020
2,500
$0.6150
5,000
$0.5500
7,500
$0.5420
10,000 +
$0.5340
Click for Quote
Log in
to unlock special pricing