- Home ›
- All Products›
- 2203859-4
2203859-4
TE Connectivity / AMP Brand
24POS,HYBRID,SOC HSG ASSY,SLD,COD D
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
24POS,HYBRID,SOC HSG ASSY,SLD,COD D
Search Keywords: 22038594
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2203859-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector & Housing Type:Housing for female terminals
-
Mating Pin Diameter:2.37 mm
-
Sealable:Yes
-
Centerline (Pitch):7.5 mm
-
Nominal Voltage Architecture:24 V
-
Row-to-Row Spacing:4.7 mm
-
Strain Relief:Add By Accessory
-
Number of Positions:24
-
Degree of Protection:IP6K9K
-
Operating Temperature (Max):125 °C
-
Number of Rows:4
-
Connector Position Assurance Capable:Yes
-
Primary Product Color:Black
-
Contact Current Rating (Max):25 A
-
Serviceable:No
-
Connector System:Wire-to-Wire
-
Terminal Position Assurance:Yes
-
Operating Temperature Range:-40 – 125 °C
-
Primary Locking Feature:Integrated in Housing
-
Blank Cavity Position:0
-
Packaging Quantity:80
-
UL Flammability Rating:UL 94HB
-
Product Width:48.09 mm
-
Product Length:72.7 mm
-
Packaging Method:Box & Tray
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Height:43.5 mm
-
Mating Alignment Type:Keyed
-
Contact Size:Size 12 , Size 16
-
Housing Material:PBT
-
Connector Shape:Rectangular
-
Cable Exit Angle:180°
-
Mating Alignment:With
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Type:Socket
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Ships today, if you order in
Minimum Order Quantity:
20
30 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
1
$22.07
5
$20.64
10
$16.35
25
$11.81
50
$9.56
100
$9.27
250 +
$8.77
Click for Quote
Log in
to unlock special pricing