- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 2198346-6
2198346-6
TE Connectivity / AMP Brand
Conn zSFP+ RCP 320 POS 0.8mm Press Fit RA Thru-Hole 320 Terminal 16 Port Medical Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Conn zSFP+ RCP 320 POS 0.8mm Press Fit RA Thru-Hole 320 Terminal 16 Port Medical Tray
Search Keywords: 21983466
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2198346-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:HK
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Type:zSFP+3816
-
Body Orientation:Right Angle3793
-
Mounting:Through Hole3806
-
Pitch:0.8 mm
-
Gender:RCP3798
-
Number of Contacts:320
-
Maximum Voltage Rating:1203804VAC
-
Maximum Current Rating:0.5/Contact A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12
6 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
12
$337.23
24
$178.54
36
$125.64
48 +
$123.12
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments