- Home ›
- All Products›
- 2-1971896-3
2-1971896-3
TE Connectivity / AMP Brand
3P, RAST 5 Tab Header, THV
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
3P, RAST 5 Tab Header, THV
Search Keywords: 219718963
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1971896-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Keying & Polarized Position Locations:1C, 1D, 2C, 3D
-
Circuit Application:Power
-
PCB Mount Alignment Type:Polarizing Pegs
-
Connector Length:.68 in, 17.3 mm
-
PCB Contact Termination Area Plating Material Thickness:39.37 µin, 1 µm
-
PCB Contact Termination Area Plating Material Finish:Bright
-
Square Termination Post & Tail Dimension:.032 in, .8 mm
-
PCB Mount Orientation:Vertical
-
Contact Mating Area Plating Material Thickness:39.37 µin, 1 µm
-
Termination Post & Tail Length:.138 in, 3.5 mm
-
Contact Mating Area Plating Material:Silver
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Contact Underplating Material:Nickel
-
PCB Thickness (Recommended):.06 in, 1.5 mm
-
UL Flammability Rating:UL 94V-0
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Number of Columns:3
-
PCB Connector Assembly Type:PCB Mount Header
-
Contact Mating Area Plating Material Finish:Bright
-
Centerline (Pitch):.197 in, 5 mm
-
Sealable:No
-
Contact Underplating Material Thickness:50 µin, 1.27 µm
-
Mating Retention:With
-
Connector Height:.5 in, 12.8 mm
-
Contact Mating Area Length:.33 in, 8.5 mm
-
Connector Mounting Type:Board Mount
-
Mating Alignment:With
-
Packaging Quantity:108
-
Connector & Contact Terminates To:Printed Circuit Board
-
Mating Alignment Type:Keyed , Polarization
-
Mating Tab Width:.248 in, 6.3 mm
-
Mating Tab Thickness:.032 in, .8 mm
-
Mating Retention Type:Latch
-
Number of Rows:1
-
PCB Mount Alignment:With
-
Contact Current Rating (Max):20 A
-
Connector System:Wire-to-Board
-
Housing Material:Nylon
-
Connector Width:.58 in, 14.9 mm
-
PCB Mount Retention:Without
-
Contact Layout:Inline
-
Number of Positions:3
-
Operating Voltage:250 VAC
-
Contact Base Material:Copper Alloy
-
PCB Contact Termination Area Plating Material:Silver
-
Contact Type:Tab
-
Approved Standards:UL E28476
-
Agency/Standard:UL , VDE
-
Contact Shape & Form:Rectangular
-
Primary Product Color:Natural
-
Header Type:Fully Shrouded
-
Packaging Type:Loose Piece
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
Order Increment:
200
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1,000
$1.089
2,000
$0.670
3,000
$0.531
4,000 +
$0.520
Click for Quote
Log in
to unlock special pricing