- Home ›
- All Products›
- 2-1971032-3
2-1971032-3
TE Connectivity / AMP Brand
3POS HEADER ASSEMBLY FOR GIC 2.0 EV
Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
3POS HEADER ASSEMBLY FOR GIC 2.0 EV
Search Keywords: 219710323
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1971032-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Connector Mounting Type:Board Mount
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
UL Flammability Rating:UL 94V-0
-
PCB Contact Termination Area Plating Material:Tin
-
Contact Layout:Inline
-
Connector Length:.314 in, 8 mm
-
Contact Current Rating (Max):2.2 A
-
PCB Connector Assembly Type:PCB Mount Header
-
Contact Mating Area Plating Material:Tin
-
Number of Positions:3
-
Number of Rows:1
-
Contact Underplating Material Thickness:39.37 µin, 1 µm
-
Contact Type:Tab
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Housing Material:Nylon 66 GF
-
PCB Mount Retention:Without
-
Mating Retention:With
-
Square Termination Post & Tail Dimension:.02 in, .5 mm
-
PCB Mount Orientation:Vertical
-
Circuit Application:Signal
-
Sealable:No
-
PCB Contact Termination Area Plating Material Thickness:78.73 µin, 2 µm
-
Connector Width:.22 in, 5.6 mm
-
Contact Base Material:Brass
-
PCB Mount Alignment Type:Locating Posts
-
PCB Contact Termination Area Plating Material Finish:Bright
-
Contact Mating Area Plating Material Finish:Bright
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Connector System:Wire-to-Board
-
Mating Square Post Dimension:.02 in, .5 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Operating Voltage:50 VAC
-
Connector Height:.255 in, 6.5 mm
-
PCB Mount Alignment:With
-
Termination Post & Tail Length:.102 in, 2.6 mm
-
Contact Mating Area Plating Material Thickness:78.74 µin, 2 µm
-
Contact Underplating Material:Nickel
-
Primary Product Color:Blue
-
Mating Alignment:With
-
Packaging Type:Package
-
Mating Alignment Type:Keyed
-
Centerline (Pitch):.079 in, 2 mm
-
Header Type:Fully Shrouded
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1600
Order Increment:
400
7 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
1,600
$0.2258
3,200
$0.1694
4,800
$0.1581
6,400 +
$0.1549
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments