Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-1969597-4

24P RCPT VAL-U-LOK V2

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
24P RCPT VAL-U-LOK V2
Search Keywords: 219695974
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-1969597-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Termination Method: Crimp
Number of Contacts: 24
Maximum Voltage Rating: 600 VAC
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-1969597-4 RoHS compliant?
Yes, 2-1969597-4 is RoHS compliant.
What is the lead time for 2-1969597-4?
The standard lead time for 2-1969597-4 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately Buy all 3 in-stock or the regular minimum order quantity of 500
Stock lot only:
3
Minimum Order Quantity:
500
Order Increment:
500
16 Weeks can ship 3/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.4052
500
$0.3684
1,000
$0.3539
2,500
$0.3346
5,000
$0.3014
7,500
$0.2934
10,000
$0.2699
15,000
$0.2624
25,000 +
$0.2362
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!