- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2-1969582-6
2-1969582-6
TE Connectivity / AMP Brand
Conn Shrouded Header HDR 26 POS 2.5mm Solder ST Thru-Hole Box/Carton
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Description
+
Conn Shrouded Header HDR 26 POS 2.5mm Solder ST Thru-Hole Box/Carton
Search Keywords: 219695826
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1969582-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
140 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.5 mm
-
Number of Contacts:26
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:4.2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
140
Ships today, if you order in
You may purchase all in-stock quantity of 140
Stock lot only:
140
Minimum Order Quantity:
2240
Price (USD)
Qty
Unit Price
80
$0.8568
400
$0.8262
800
$0.8160
1,600
$0.7956
4,480 +
$0.7344
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments