- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2-1969582-4
2-1969582-4
TE Connectivity / AMP Brand
ASSEMBLY, PIN HEADER, EP 2.5, DUAL ROW
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
ASSEMBLY, PIN HEADER, EP 2.5, DUAL ROW
Search Keywords: 219695824
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1969582-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
140 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.5 mm
-
Number of Contacts:24
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:4.2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-25 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
792
Can Ship immediately
You may purchase all in-stock quantity of 792
Stock lot only:
792
MOQ for In Stock Qty:
2240
MOQ for out of Stock Qty:
2240
15 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$2.156
280
$1.950
2,240 +
$1.960
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments