- Home ›
- All Products›
- 2-1939983-3
2-1939983-3
TE Connectivity / AMP Brand
GIC 3.3 HDR ASSY 10P 2ROW BLUE
Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
GIC 3.3 HDR ASSY 10P 2ROW BLUE
Search Keywords: 219399833
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1939983-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
200 -
Number of Signal Positions:6
-
Panel Mount Feature:Without
-
Strain Relief:Without
-
Connector & Housing Type:Receptacle
-
Number of Positions:10
-
Contact Base Material:Brass
-
Sealable:No
-
Contact Current Rating (Max):4 A
-
PCB Mount Orientation:Vertical
-
Contact Retention Within Housing:With
-
Contact Type:Tab
-
Housing Material:Nylon 6/6 GF
-
PCB Mount Retention Type:Kinked
-
Mating Alignment Type:Keyed
-
PCB Mount Alignment Type:Boss
-
Mating Retention:With
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Layout:Matrix
-
Contact Underplating Material:Nickel
-
UL Flammability Rating:UL 94V-0
-
PCB Mount Alignment:With
-
PCB Mount Retention:With
-
Mating Alignment:With
-
Connector Mounting Type:Board Mount
-
Number of Rows:2
-
Glow Wire Rating:GWT 750°C (Without Flame)
-
Rectangular Power Connector Type:Header
-
Connector System:Wire-to-Board
-
Housing Color:Blue
-
Mating Retention Type:Latch
-
Contact Mating Area Plating Material:Tin
-
PCB Contact Termination Area Plating Material:Tin
-
Packaging Quantity:200
-
Number of Power Positions:10
-
Header Type:Fully Shrouded
-
Termination Post & Tail Length:.118 in, 3 mm
-
Row-to-Row Spacing:.205 in, 5.2 mm
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Wire Size:24 – 20 AWG, 414.44 – 1045.97 CMA, .21 – .53 mm²
-
Centerline (Pitch):.129 in, 3.3 mm
-
PCB Thickness (Recommended):1.6 in, .06 mm
-
Contact Mating Area Plating Material Thickness:31.49 µin, .8 µm
-
Operating Voltage:250 VAC, 250 VDC
-
Circuit Application:Power & Signal
-
Packaging Method:Box & Tray
-
Mating Tab Width:.028 in, .7 mm
-
Contact Underplating Material Thickness:50 µin, 1.27 µm
-
Product Length:18.6 mm
-
Connector Height:.527 in, 13.4 mm
-
PCB Contact Termination Area Plating Material Thickness:78.74 µin, 2 µm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
450
9 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
450
$1.637
900
$1.007
1,350
$0.797
1,800 +
$0.781
Click for Quote
Log in
to unlock special pricing