- Home ›
- All Products›
- 2-1924783-9
2-1924783-9
TE Connectivity / AMP Brand
GET 50 WAY HARNESS ASSY, KEY A
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
GET 50 WAY HARNESS ASSY, KEY A
Search Keywords: 219247839
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1924783-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Contact Size:.64mm , 1.5mm
-
Number of Positions:19
-
Connector Position Assurance Capable:No
-
Mating Tab Width:.024 in, .059 in, .64 mm, 1.5 mm
-
Primary Product Color:Black
-
Sealable:Yes
-
Centerline (Pitch):.1 in, .2 in, 2.54 mm, 5.08 mm
-
Terminal Position Assurance:Yes
-
Primary Locking Feature:Integrated in Housing
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Type:Receptacle
-
Circuit Application:Power & Signal
-
Housing Material:PA 66 GF
-
Number of Rows:5
-
Connector & Housing Type:Housing for female terminals
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
400
Order Increment:
40
8 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
400
$11.74
800
$6.19
1,200
$4.26
1,600 +
$4.17
Click for Quote
Log in
to unlock special pricing