- Home ›
- All Products›
- 2-192039-7
2-192039-7
TE Connectivity / AMP Brand
LA3S,.311,.008 UNPLATED
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
LA3S,.311,.008 UNPLATED
Search Keywords: 21920397
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-192039-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Contact Type:Pin
-
Circuit Application:Power
-
Sealable:No
-
Contact Current Rating (Max):175 A
-
Number of Positions:1
-
Operating Temperature Range:-196 – 200 °C, -320 – 392 °F
-
Primary Product Material:Beryllium Copper
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3125
8 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
3,125
$10.36
6,250
$5.29
9,375
$3.60
12,500 +
$3.53
Click for Quote
Log in
to unlock special pricing