- Home ›
- All Products›
- 2-1904131-6
2-1904131-6
TE Connectivity / AMP Brand
V23134A3052X540-EV-CBOX
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
V23134A3052X540-EV-CBOX
Search Keywords: 219041316
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1904131-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410045
-
COO:PT
-
ECCN:EAR99
-
Supplier Standard Pack:
315 -
Mini Relay Contact Current Class:30 – 50 A
-
Coil Suppression:Rp 680Ω
-
Mounting Brackets:Without
-
Mini Relay Contact Arrangement:1 Form C (CO)
-
Mini Relay Mounting Type:Plug-In
-
Rated Coil Voltage:12 VDC
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
79
35 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
79
$38.53
158
$20.40
237
$14.35
315 +
$14.07
Click for Quote
Log in
to unlock special pricing