- Home ›
- All Products›
- 2-1903977-1
2-1903977-1
TE Connectivity / AMP Brand
SLIM UPM 4POS. R/A HDR ASSEMBL
Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Tube Packaging
Certificate of Compliance Guarantee
Description
+
SLIM UPM 4POS. R/A HDR ASSEMBL
Search Keywords: 219039771
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1903977-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
56 -
Connector & Contact Terminates To:Printed Circuit Board
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Number of Positions:4
-
Connector System:Board-to-Board
-
Contact Termination Area Plating Material:Tin-Lead
-
Connector Mounting Type:Board Mount
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Row-to-Row Spacing:0 mm
-
Contact Type:Blade
-
Sealable:No
-
PCB Mount Orientation:Right Angle
-
Contact Mating Area Plating Material:Noble Metal
-
Contact Base Material:Copper Alloy
-
Contact Current Rating (Max):8 A
-
Housing Color:Gray
-
Product Type:Header
-
UL Flammability Rating:UL 94V-0
-
Centerline (Pitch):.118 in, 3 mm
-
Housing Material:Thermoplastic
-
Circuit Application:Power
-
Contact Retention:With
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Interface Type:2mm HM
-
Operating Voltage:250 VDC
-
Number of Power Positions:4
-
Number of Rows:1
-
Contact Mating Area Plating Thickness:30 µin, .76 µm
-
Board-to-Board Configuration:Right Angle
-
Number of Signal Positions:0
-
Packaging Method:Box & Tube , Tube
-
Housing Type:Plug
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent