- Home ›
- All Products›
- 2-1903391-3
2-1903391-3
TE Connectivity / AMP Brand
GIC 2.5 W CAP HSG 2P BLUE
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
GIC 2.5 W CAP HSG 2P BLUE
Search Keywords: 219033913
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1903391-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Glow Wire Rating:Standard Part - Not Glow Wire
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Housing Material:PBT GF
-
Connector System:Wire-to-Wire
-
Number of Cavities:2
-
Sealable:No
-
Connector & Housing Type:Receptacle
-
Contact Type:Tab
-
Number of Positions:2
-
Contact Layout:Inline
-
Halogen Free:No
-
Packaging Quantity:500
-
Number of Rows:1
-
Circuit Identification Feature:Without
-
Circuit Application:Signal
-
Packaging Method:Bag
-
Housing Color:Blue
-
Centerline (Pitch):.098 in, 2.5 mm
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Operating Voltage:250 VAC, 250 VDC
-
Connector & Contact Terminates To:Wire & Cable
-
Product Width:.346 in, 8.8 mm
-
Connector Height:.74 in, 18.8 mm
-
Product Length:.342 in, 8.7 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
Order Increment:
500
15 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
3,000
$0.1353
6,000
$0.1015
9,000
$0.0947
12,000 +
$0.0928
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments