- Home ›
- All Products›
- 2-1888292-5
2-1888292-5
TE Connectivity / AMP Brand
FPH-3202G=FLXPAC HDR P 32 RA LF
Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
FPH-3202G=FLXPAC HDR P 32 RA LF
Search Keywords: 218882925
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1888292-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mating Retention:With
-
Number of Rows:2
-
Panel Mount Feature:Without
-
Housing Material:Nylon
-
PCB Mount Retention:Without
-
Mating Alignment Type:Polarization
-
Number of Positions:32
-
Contact Layout:Inline
-
PCB Contact Termination Area Plating Material:Tin
-
Connector Mounting Type:Board Mount
-
Contact Mating Area Plating Material:Gold
-
Mating Retention Type:Detent Window
-
Contact Type:Pin
-
FFC Cable Entry:Right Angle
-
PCB Mount Orientation:Right Angle
-
Connector & Housing Type:Plug
-
Insertion Force Type:Zero Insertion Force (ZIF)
-
Circuit Application:Signal
-
Contact Base Material:Phosphor Bronze
-
Contact Current Rating (Max):2 A
-
Connector & Contact Terminates To:Printed Circuit Board
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Packaging Quantity:50
-
Packaging Method:Package
-
UL Flammability Rating:UL 94V-0
-
Connector System:Wire-to-Board
-
Mating Alignment:With
-
FFC Connector Product Type:Header
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Termination Post & Tail Length:.1 in, 2.54 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
PCB Contact Termination Area Plating Material Thickness:100 µin, 2.54 µm
-
Primary Product Color:Blue
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
50
$49.57
100
$26.24
150
$18.47
200 +
$18.10
Click for Quote
Log in
to unlock special pricing