- Home ›
- All Products›
- 2188446-2
2188446-2
TE Connectivity / AMP Brand
025 REC CONT (S)
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
025 REC CONT (S)
Search Keywords: 21884462
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2188446-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
10000 -
Interface Plating:Tin (Sn)
-
Terminal Type:Receptacle
-
Contact Fabrication:Stamped & Formed
-
Contact Size:.64mm
-
Packaging Quantity:10000
-
Tab Length:.61 in, 15.5 mm
-
Operating Temperature (Max):105 °C, 221 °F
-
Wire Size:22 – 20 AWG, .3 – .5 mm²
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Primary Locking Feature:Locking Lance
-
Sealable:No
-
Termination Method to Wire & Cable:Crimp
-
Packaging Method:Reel
-
Mating Tab Width:.025 in, .64 mm
-
Mating Tab Thickness:.025 in, .64 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10000
Order Increment:
10000
18 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
10,000
$0.0933
20,000
$0.0574
30,000
$0.0454
40,000 +
$0.0445
Click for Quote
Log in
to unlock special pricing