- Home ›
- All Products›
- 2188402-2
2188402-2
TE Connectivity / AMP Brand
060 16P PLUG ASSY
Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
060 16P PLUG ASSY
Search Keywords: 21884022
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2188402-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
280 -
Connector Position Assurance Capable:No
-
Contact Size:1.5mm
-
Connector & Contact Terminates To:Wire & Cable
-
Connector & Housing Type:Housing for female terminals
-
Centerline (Pitch):.125 in, 3.2 mm
-
Terminal Position Assurance:No
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Sealable:No
-
Number of Rows:2
-
Housing Material:PBT
-
Mating Tab Width:.06 in, 1.5 mm
-
Number of Positions:16
-
Primary Locking Feature:Integrated in Housing
-
Contact Type:Receptacle
-
Connector System:Wire-to-Board
-
Primary Product Color:Black
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1260
18 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1,260
$0.7292
2,520
$0.4487
3,780
$0.3552
5,040 +
$0.3481
Click for Quote
Log in
to unlock special pricing