- Home ›
- All Products›
- 2188391-1
2188391-1
TE Connectivity / AMP Brand
025/060/110 HYB 30P PLUG ASSY
Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
025/060/110 HYB 30P PLUG ASSY
Search Keywords: 21883911
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2188391-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
ECCN:EAR99
-
Supplier Standard Pack:
63 -
Connector System:Wire-to-Wire
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Locking Feature:Integrated in Housing
-
Mating Tab Width:.025 in, .06 in, .11 in, .63 mm, 1.5 mm, 2.8 mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Centerline (Pitch):.12 in, 3.2 mm
-
Number of Positions:30
-
Primary Product Color:Natural
-
Connector Position Assurance Capable:No
-
Sealable:No
-
Connector & Housing Type:Housing for female terminals
-
Number of Rows:3
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
158
4 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
158
$2.19
315
$1.66
473
$1.54
630 +
$1.51
Click for Quote
Log in
to unlock special pricing