- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 2-1879664-4
2-1879664-4
TE Connectivity / AMP Brand
H8 2K0 0.1% 15PPM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
H8 2K0 0.1% 15PPM
Search Keywords: 218796644
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1879664-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Power Rating:.25 W
-
Tolerance:.1 %
-
Temperature Coefficient:±15 ppm/°C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
64
Ships today, if you order in
Buy all 64 in-stock or the regular minimum order quantity of 250
Stock lot only:
64
Minimum Order Quantity:
250
Order Increment:
250
13 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
1
$0.6648
250
$0.6044
500
$0.5920
1,000
$0.5796
2,500
$0.5632
5,000
$0.5317
7,500
$0.5247
10,000 +
$0.4918
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT