- Home ›
- All Products›
- 2-1879463-7
2-1879463-7
TE Connectivity / AMP Brand
RL73H 2E R12 1% 1K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RL73H 2E R12 1% 1K RL
Search Keywords: 218794637
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1879463-7
-
Alias/AKA:RL73H2ER12FTDF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Element Type:Thick Film
-
Temperature Coefficient:±100 ppm/°C
-
Number of Resistors:1
-
Power Rating:.5 W
-
Resistor Type:Current Sensing Resistor
-
Number of Terminations:2
-
Resistance Value:12 Ω
-
Resistance Class:Up to 1kΩ
-
Packaging Method:Taped & Reeled
-
Product Type:Fixed Resistor
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1,000
$0.1874
3,000
$0.1793
5,000
$0.1767
8,000
$0.1742
25,000
$0.1542
50,000
$0.1456
100,000 +
$0.1381
Click for Quote
Log in
to unlock special pricing