Image is representational - see mfr. specs

TE 500W 180R 5% Bracket

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Box Embalagem
Certificate of Compliance Guarantee
Descrição +
TE 500W 180R 5% Bracket
Search Keywords: 218794508
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    TE Connectivity / AMP Brand
  • Número do item:
    2-1879450-8
  • Alias/AKA:
    TE500B180RJ
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533290000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Resistance Class:
    Up to 1kΩ
  • Temperature Coefficient:
    ±440 ppm/°C
  • Packaging Method:
    Loose Piece - Box
  • Number of Terminations:
    2
  • Power Rating:
    500 W
  • Number of Resistors:
    1
  • Resistor Type:
    Power Resistor
  • Element Type:
    Wire Wound
  • Resistance Value:
    180 Ω
  • Operating Temperature Range:
    -55 – 155 °C
  • Panel Mount Feature Type:
    Mounting Brackets
  • Operating Voltage:
    2500 V
  • Voltage Rating:
    2500 V
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
22 Weeks Pode enviar 1/10/26
Pedido em espera
PRICE (USD)
QTD
Unit Price
1
$57.45
5
$51.26
10
$49.73
25
$47.60
50
$45.64
100
$41.61
250 +
$38.28
Click for Quote
Conecte-se para desbloquear preços especiais

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!