- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 2-1879444-5
2-1879444-5
TE Connectivity / AMP Brand
The 2-1879444-5 is a CJS Series mineral-filled, aluminum-housed power resistor designed for high power loads.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
The 2-1879444-5 is a CJS Series mineral-filled, aluminum-housed power resistor designed for high power loads.
Search Keywords: 218794445
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1879444-5
-
Alias/AKA:TE100B100RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Power Rating:100 W
-
Resistance Value:100 Ω
-
Temperature Coefficient:±440 ppm/°C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
Minimum Order Quantity:
5
Order Increment:
5
23 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
5
$28.34
10
$21.99
25
$20.04
50
$19.12
100
$17.99
250
$17.53
500 +
$17.21
Click for Quote
Log in
to unlock special pricing