- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 2-1879075-5
2-1879075-5
TE Connectivity / AMP Brand
THS25 12R 5%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
THS25 12R 5%
Search Keywords: 218790755
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1879075-5
-
Alias/AKA:THS2512RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Power Rating:25 W
-
Tolerance:5 %
-
Temperature Coefficient:±50 ppm/°C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
54
Can Ship immediately
You may purchase all in-stock quantity of 54
Stock lot only:
54
Minimum Order Quantity:
100
24 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$2.827
100
$2.570
300
$2.450
500
$2.350
1,000
$2.250
2,500
$2.110
5,000
$1.940
7,500
$1.920
10,000 +
$1.770
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments