- Home ›
- All Products›
- 2-1879009-2
2-1879009-2
TE Connectivity / AMP Brand
SQB30 68R 5% 6.35MM FASTON
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
SQB30 68R 5% 6.35MM FASTON
Search Keywords: 218790092
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1879009-2
-
Alias/AKA:SQBW3068RJFASTON
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Power Rating:30 W
-
Number of Terminations:2
-
Number of Resistors:1
-
Packaging Method:Loose Piece - Box
-
Temperature Coefficient:±300 ppm/°C
-
Resistance Class:Up to 1kΩ
-
Operating Temperature Range:-55 – 250 °C
-
Resistor Type:Power Resistor
-
Resistance Value:68 Ω
-
Element Type:Wire Wound
-
Lead Type:Radial-Leaded FASTON
-
Product Type:Fixed Resistor
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
456
Can Ship immediately
MOQ for In Stock Qty:
30
MOQ for out of Stock Qty:
30
Order Increment:
30
19 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
30
$4.30
50
$4.29
100
$4.28
255
$4.27
510
$2.62
765
$2.08
1,020 +
$2.04
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments