- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2187687-1
2187687-1
TE Connectivity / AMP Brand
SW PIR RECT, 85OHM, 6X4, 50AU
Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
SW PIR RECT, 85OHM, 6X4, 50AU
Search Keywords: 21876871
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2187687-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8537109170
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Board-to-Board Configuration:Right Angle
-
Signal Arrangement:Differential
-
PCB Contact Termination Area Plating Material:Tin
-
Pairs per Column:6
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
UL Rating:Recognized
-
Number of Pairs:24
-
Connector Mounting Type:Board Mount
-
UL Flammability Rating:UL 94V-0
-
Contact Underplating Material:Nickel
-
Post Type:Through Hole - Press-Fit
-
UL File Number:E28476
-
Sealable:No
-
Housing Material:LCP (Liquid Crystal Polymer)
-
Connector Type:Receptacle
-
PCB Contact Termination Area Plating Thickness:50 µin
-
Durability Rating:200 Cycles
-
Operating Voltage:80 VAC
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector System:Board-to-Board
-
PCB Mount Orientation:Right Angle
-
Mating Alignment:With
-
PCB Contact Termination Area Plating Material Finish:Bright
-
Housing Color:Black
-
Number of Columns:4
-
Contact Design:Dual Beam
-
Module Type:Center
-
Connector Style:Receptacle
-
Stackable:No
-
Contact Style:Press-Fit
-
Row-to-Row Spacing:.098 in, 2.5 mm
-
Differential Impedance:85 Ω
-
Number of Rows:6
-
Contact Current Rating (Max):.4 A
-
Number of Positions:76
-
Contact Type:Socket
-
Product Type:Connector
-
Mating Alignment Type:Polarization
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Centerline (Pitch):.154 in, 2.5 mm
-
Packaging Method:Tube
-
Data Rate:56 Gb/s
-
Number of Ground Positions:24
-
Number of Differential Pairs per Column:6
-
Impedance:85 Ω
-
Number of Signal Positions:48
-
Circuit Application:Signal
-
For Use With:Header
-
Contact Base Material:Copper Alloy
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
225
12 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
225
$155.06
450
$79.19
675
$53.91
900 +
$52.83
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments