- Home ›
- All Products›
- 2187614-1
2187614-1
TE Connectivity / AMP Brand
SW PIR HDR BFP, 85OHM, 8X8 OEW
Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
SW PIR HDR BFP, 85OHM, 8X8 OEW
Search Keywords: 21876141
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2187614-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
16 -
Number of Columns:16
-
Connector Mounting Type:Board Mount
-
PCB Mount Retention:With
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Pairs:8
-
Circuit Application:Signal
-
Guide Location:Unguided
-
Contact Current Rating (Max):.25 A
-
Mating Alignment Type:Polarization
-
Agency/Standard:UL
-
Connector System:Board-to-Board
-
Number of Signal Positions:128
-
Number of Positions:128
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Number of Shrouded Sides:0
-
Housing Material:Thermoplastic
-
Guide Hardware:Without
-
UL Flammability Rating:UL 94V-0
-
Mating Alignment:With
-
PCB Connector Assembly Type:PCB Mount Header
-
Number of Rows:8
-
PCB Mount Retention Type:Action/Compliant Tail
-
Contact Type:Pin
-
Packaging Method:Tube
-
Shroud Style:Partially Shrouded
-
PCB Mount Orientation:Vertical
-
Connector Height:.452 in, 11.5 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Centerline (Pitch):.154 in, 3.9 mm
-
Row-to-Row Spacing:.098 in, 2.5 mm
-
Connector Length:1.24 in, 31.7 mm
-
Connector Width:.98 in, 24.9 mm
-
Primary Product Color:Black
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
48
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
48
$67.03
96
$35.49
144
$24.97
192 +
$24.47
Click for Quote
Log in
to unlock special pricing