- Home ›
- All Products›
- 2187576-1
2187576-1
TE Connectivity / AMP Brand
SW PIR RECT, 100OHM, 12X8
Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
SW PIR RECT, 100OHM, 12X8
Search Keywords: 21875761
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2187576-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
14 -
Contact Type:Receptacle
-
PCB Contact Termination Area Plating Material:Tin
-
Agency/Standard:UL
-
Contact Base Material:Copper Alloy
-
PCB Mount Orientation:Right Angle
-
Number of Columns:8
-
Data Rate:56 Gb/s
-
UL Flammability Rating:UL 94V-0
-
Number of Signal Positions:192
-
PCB Mount Retention Type:Action/Compliant Tail
-
Contact Shape & Form:Dual Beam
-
Differential Impedance:100 Ω
-
Impedance:100 Ω
-
Guide Hardware:Without
-
Number of Differential Pairs per Column:6
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Rows:12
-
Shield Material:Copper Alloy
-
Number of Positions:192
-
Pairs per Column:12
-
Backplane Architecture:Traditional Backplane
-
PCB Mount Retention:With
-
Packaging Method:Tube
-
Mating Alignment Type:Keyed
-
Durability Rating:200 Cycles
-
Shroud Style:Unshrouded
-
Operating Voltage:80 VAC
-
Number of Shrouded Sides:0
-
Mating Retention:Without
-
Circuit Application:Signal
-
Mating Alignment:With
-
Signal Arrangement:Differential
-
Number of Pairs:48
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Contact Current Rating (Max):.4 A
-
Housing Material:LCP (Liquid Crystal Polymer)
-
Backplane Module Type:Center
-
Number of Ground Positions:104
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Connector System:Board-to-Board
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Centerline (Pitch):.154 in, 3.9 mm
-
Row-to-Row Spacing:.098 in, 2.5 mm
-
Primary Product Color:Black
-
Approved Standards:UL E28476
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
14
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
14
$207.40
28
$109.80
42
$77.27
56 +
$75.72
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments