- Home ›
- All Products›
- 2-1827385-1
2-1827385-1
TE Connectivity / AMP Brand
GIC 3.3 PLUG HSG BLUE
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
GIC 3.3 PLUG HSG BLUE
Search Keywords: 218273851
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1827385-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Connector System:Wire-to-Board
-
Termination Method to Wire & Cable:Crimp
-
Rectangular Power Connector Type:Housing
-
Contact Retention Within Housing:With
-
Number of Signal Positions:4
-
Connector & Housing Type:Plug
-
Multiple Contact Types:Without
-
Contact Current Rating (Max):4 A
-
Contact Mating Area Plating Material:Tin
-
Number of Rows:2
-
Packaging Method:Bag
-
Housing Material:Nylon 6/6 GF
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
UL Flammability Rating:UL 94V-0
-
Glow Wire Rating:GWT 750°C (Without Flame)
-
Number of Positions:4
-
Contact Type:Receptacle
-
Number of Power Positions:4
-
Packaging Quantity:3000
-
Housing Color:Blue
-
Sealable:No
-
Circuit Identification Feature:Without
-
Contact Mating Area Plating Material Thickness:31.49 µin, .8 µm
-
Row-to-Row Spacing:.205 in, 5.2 mm
-
Centerline (Pitch):.129 in, 3.3 mm
-
Operating Voltage:250 VAC, 250 VDC
-
Wire Size:24 – 20 AWG, 414.44 – 1045.97 CMA, .21 – .53 mm²
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
-
Product Width:11.7 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Can Ship immediately
Minimum Order Quantity:
450
20 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
450
$0.1265
3,000
$0.1167
6,000
$0.1140
9,000
$0.1123
27,000
$0.0995
51,000
$0.0921
102,000
$0.0898
150,000 +
$0.0883
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments