- Home ›
- All Products›
- 2-1825139-1
2-1825139-1
TE Connectivity / AMP Brand
A207P3ZQ04
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Bag Packaging
Certificate of Compliance Guarantee
Description
+
A207P3ZQ04
Search Keywords: 218251391
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1825139-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Toggle Actuation:Vertical
-
Insulation Resistance:1000 MΩ
-
Switch Contact Plating Material:Silver
-
Bushing Style:Threaded
-
Bushing Thread Size:1/4-40 UNS-2A
-
Process Sealed:No
-
Contact Resistance:10 mΩ
-
Product Type:Switch
-
Configuration (Pole-Throw):Double Pole - Double Throw
-
Termination Type:Wire Lugs
-
Toggle Style:Large Flat with Bushing
-
Actuator Finish:Nickel
-
Contact Base Material:Copper
-
Operating Function:ON OFF (ON)
-
Dielectric Strength:1000 VAC
-
Toggle Length:.485 in, 12.32 mm
Tools/3D Models
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT