- Home ›
- All Products›
- 2-1825138-2
2-1825138-2
TE Connectivity / AMP Brand
A201SYAB04
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
A201SYAB04
Search Keywords: 218251382
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1825138-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Switch Contact Plating Material:Gold
-
Product Type:Switch
-
Configuration (Pole-Throw):Double Pole - Double Throw
-
Dielectric Strength:1000 VAC
-
Toggle Style:Baton Long
-
Contact Resistance:10 mΩ
-
Operating Function:On On
-
Bushing Style:Threaded
-
Toggle Actuation:Horizontal
-
Termination Type:Right Angle
-
Contact Base Material:Copper
-
Bushing Thread Size:1/4-40
-
Actuator Finish:Nickel
-
Process Sealed:No
-
Insulation Resistance:1000 MΩ
-
Toggle Length:.41 in, 10.4 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
120
Ships today, if you order in
You may purchase all in-stock quantity of 120
Stock lot only:
120
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$4.554
250
$4.140
375
$3.280
500 +
$3.210
Click for Quote
Log in
to unlock special pricing