- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 2-1825136-7
2-1825136-7
TE Connectivity / AMP Brand
A101P3ZQ04
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
A101P3ZQ04
Search Keywords: 218251367
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1825136-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:5@120VAC 28VDC A
-
Actuator Style:Flat Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:1/4-40
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:12.7 x 6.86 x 34.14 mm
-
Operating Temperature:-30 to 85 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
885
Ships today, if you order in
Minimum Order Quantity:
15
15 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
5
$8.93
25
$7.69
50
$7.28
100
$6.65
300
$6.42
500
$6.10
1,000
$5.94
2,500 +
$5.91
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments