- Home ›
- All Products›
- 2-1825027-3
2-1825027-3
TE Connectivity / AMP Brand
FSMRA8JH04=R/A,TACT PB SW,160G
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FSMRA8JH04=R/A,TACT PB SW,160G
Product Highlights:
- Switch - Mechanical
- Tactile
- Single Pole - Single Throw Configuration (Pole-Throw)
- Contact Rating = 50mA
- Operating Function = Off [On]
Search Keywords: 218250273
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-1825027-3
-
Alias/AKA:FSMRA8JH04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Type:Printed Circuit Board
-
Tactile:Yes
-
Tactile Switch Mounting Angle:Right Angle
-
Actuator Style:Round
-
Case Color:Black
-
Support Bracket:With
-
Actuator Material:Nylon
-
ESD Grounding Terminal:Without
-
Snap Action:Without
-
Switch Contact Plating Material:Silver
-
Product Type:Switch
-
Operating Function:No
-
Actuator Color:Black
-
Ganged:With
-
Bushing Style:Unthreaded
-
Contact Base Material:Copper Alloy
-
Low Profile:With
-
Packaging Method:Loose Piece
-
Body Style:Right Angle
-
Dust Proof:No
-
Tactile Feel:With
-
Case Material:Nylon
-
Tactile Switch Contact Current Rating:50 mA
-
Tactile Switch Voltage Rating:24 VDC
-
Temperature Rating:Standard °C
-
Configuration (Pole-Throw):Single Pole - Single Throw
-
Actuator Profile:Extended
-
Tactile Switch Mounting Type:Through Hole
-
Process Sealed:No
-
Switch Height:.276 in, 7 mm
-
Button Width:.138 in, 3.5 mm
-
Actuator Length:.522 in, 13.26 mm
-
Number of Actuators:Single
-
Actuator Force:160 g, 5.64 oz
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
100
$0.3079
1,000
$0.2426
2,500
$0.2320
5,000
$0.1830
7,500
$0.1804
25,000
$0.1348
50,000
$0.1236
100,000 +
$0.1151
Click for Quote
Log in
to unlock special pricing