- Home ›
- All Products›
- 2180851-3
2180851-3
TE Connectivity / AMP Brand
IMP,PWR,3PR,HDR,R-HLD,1X,797-3,N/A
Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
IMP,PWR,3PR,HDR,R-HLD,1X,797-3,N/A
Search Keywords: 21808513
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2180851-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Number of Columns:2
-
Contact Style:Press-Fit
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Transmits (Typical):Power
-
Contact Design:Single Beam
-
Number of Pairs:4
-
Contact Length:.271 in, 5.7 mm, 6.9 mm
-
Operating Temperature Range:-55 – 85 °C, -67 – 185 °F
-
Contact Type:Pin
-
Contact Termination Area Plating Material Finish:Matte
-
Stack Height:.585 in, 14.88 mm
-
Width:.5905 in, 15 mm
-
Operating Voltage:30 VAC, 30 VDC
-
Make First / Break Last:No
-
Data Rate:20 – 25 Gb/s
-
Differential Pairs per Column:3
-
Row-to-Row Spacing:6.6 mm
-
Number of Power Positions:8
-
PCB Mount Retention:With
-
End Wall Location:None
-
Contact Mating Area Plating Material:Gold
-
Contact Termination Area Plating Material:Tin
-
UL Rating:Recognized
-
Housing Material:High Temperature Thermoplastic Glass Filled
-
UL Flammability Rating:UL 94V-0
-
UL File Number:E28476
-
Stackable:No
-
Number of Rows:4
-
PCB Hole Diameter:.0285 in, .725 mm
-
Shrouded:Fully Shrouded
-
Centerline (Pitch):.2047 in, 5.2 mm
-
Tail Orientation:Inline
-
Guide Hardware:No
-
For Use With:Receptacle Assembly
-
Mating Retention:Without
-
Packaging Method:Box & Tray , Tray
-
Connector Style:Plug
-
Mating Alignment Type:Polarization
-
Contact Base Material:Copper Alloy
-
Board-to-Board Configuration:Right Angle
-
PCB Thickness (Recommended):.062 – .157 in, 1.6 – 4 mm
-
PCB Mounting Orientation:Vertical
-
PCB Mount Alignment Type:Locating Posts
-
Height:.5858 in, 14.88 mm
-
Connector Type:Connector Assembly , Header
-
Underplate Material:Nickel
-
Contact Termination Area Plating Thickness:100 µin, 2.54 µm
-
Length:.9436 in, 23.97 mm
-
Contact Mating Area Plating Thickness:29.92 µin, .76 µm
-
Tail Length:.098 in, 2.5 mm
-
Comment:Parts are shipped with a 2-32 AB Type Self-Tapping Screw, 2057509-2.
-
Housing Color:Black
-
Contact Current Rating (Max):15 A
-
PCB Mount Retention Type:Action/Compliant Tail & Screws
-
Number of Positions:8
-
Product Type:Connector
-
Connector System:Board-to-Board
-
Termination Method to PC Board:Through Hole - Press-Fit
-
Underplate Material Thickness:50 µin, 1.27 µm
-
Mating Alignment:With
-
CSA Certified:Yes
-
Differential Signaling:No
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
120
9 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
120
$10.46
240
$6.43
360
$5.09
480 +
$4.99
Click for Quote
Log in
to unlock special pricing