- Home ›
- All Products›
- 2180850-7
2180850-7
TE Connectivity / AMP Brand
IMP,PWR,3PR,HDR,L-HLD,2X,797-3,797-6
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
IMP,PWR,3PR,HDR,L-HLD,2X,797-3,797-6
Search Keywords: 21808507
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2180850-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
32 -
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Connector & Contact Terminates To:Printed Circuit Board
-
Housing Color:Black
-
Stackable:No
-
Contact Current Rating (Max):15 A
-
Number of Columns:4
-
UL Flammability Rating:UL 94V-0
-
PCB Connector Assembly Type:PCB Mount Header
-
Connector Mounting Type:Board Mount
-
Number of Positions:8
-
Connector System:Board-to-Board
-
Circuit Application:Power
-
PCB Mount Orientation:Right Angle
-
Housing Material:LCP (Liquid Crystal Polymer)
-
Operating Voltage:48 VDC
-
Backplane Architecture:Orthogonal
-
Operating Temperature Range:-55 – 85 °C, -67 – 185 °F
-
Termination Post & Tail Length:.098 in, 2.5 mm
-
PCB Hole Diameter:.029 in, .73 mm
-
Centerline (Pitch):.205 in, 5.2 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
80
2 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
80
$35.77
160
$18.94
240
$13.33
320 +
$13.06
Click for Quote
Log in
to unlock special pricing