- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 2180488-3
2180488-3
TE Connectivity / AMP Brand
IMP,PWR,4PR,HDR,L-HLD,1X,802-3,N/A
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
IMP,PWR,4PR,HDR,L-HLD,1X,802-3,N/A
Search Keywords: 21804883
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2180488-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:PL
-
Number of Contacts:8
-
Termination Method:PRESS FIT
-
Maximum Voltage Rating:30 VAC
-
Maximum Current Rating:25/Contact A
-
Operating Temperature:-55 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
150
$19.37
300
$10.25
450
$7.22
600 +
$7.07
Click for Quote
Log in
to unlock special pricing