- Home ›
- All Products›
- 2178517-1
2178517-1
TE Connectivity / AMP Brand
Pluggable busbar assembly
Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Pluggable busbar assembly
Search Keywords: 21785171
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2178517-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
288 -
Number of Positions:1
-
Bus Bar Connector Mounting Retention:With
-
Housing Material:Thermoplastic
-
Contact Current Rating (Max):170 A
-
PCB Mount Retention Type:Retention Bump
-
Bus Bar Mount Orientation:Right Angle
-
Bus Bar Contact Plating Material:Tin
-
Connector Mounting Type:Board Mount
-
Contact Base Material:Copper Alloy
-
Circuit Application:Power
-
Packaging Method:Tray
-
Housing Color:Black
-
Mating & Unmating Configuration:Hot Pluggable
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Mount Orientation:Right Angle
-
Connector System:Board-to-Bus Bar
-
Bus Bar Contact Style:Socket
-
Connector & Housing Type:Receptacle
-
Contact Length:1.106 in, 28.1 mm
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Mating Conductor Thickness:.118 in, 3 mm
-
Mating Tab Width:.588 in, 14.95 mm
-
Mating Alignment:With
-
Mating Tab Thickness:.118 in, 3 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
72
6 Weeks
can ship
6/12/26
Price (USD)
Qty
Unit Price
72
$4.15
144
$3.11
216
$2.91
288 +
$2.85
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments