- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 2-178128-5
2-178128-5
TE Connectivity / AMP Brand
DYNAMIC 3200 REC HSG 5P Y
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
DYNAMIC 3200 REC HSG 5P Y
Search Keywords: 21781285
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-178128-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:5
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,608
Ships today, if you order in
Minimum Order Quantity:
200
Order Increment:
200
13 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
200
$0.5824
400
$0.5730
1,000
$0.5599
2,600
$0.4353
5,000
$0.4296
7,600
$0.4241
10,000
$0.4230
15,000 +
$0.3499
Click for Quote
Log in
to unlock special pricing