- Home ›
- All Products›
- 2177908-1
2177908-1
TE Connectivity / AMP Brand
MCON 0.50 TERMINAL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MCON 0.50 TERMINAL
Search Keywords: 21779081
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2177908-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
17000 -
Sealable:No
-
Customer Preferred Contact:No
-
Typical Current Rating:1 A
-
Primary Locking Feature:Clean Body
-
Crimp Type:F-Crimp
-
Interface Plating:Tin (Sn)
-
Packaging Quantity:17000
-
Packaging Method:Reel
-
Terminal Transmits:0 – 24 A (Low Power)
-
Receptacle Style:180°
-
Terminal Type:Receptacle
-
Termination Method to Wire & Cable:Crimp
-
Operating Temperature (Max):100 °C, 105 °C, 80 °C, 85 °C, 90 °C, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F
-
Mating Tab Thickness:.015 in, .4 mm
-
Mating Tab Width:.019 in, .5 mm
-
Wire Size Search:25 AWG, 26 AWG, .13 mm², .15 mm²
-
Wire Size:26 – 25 AWG, .13 – .17 mm²
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Contact Fabrication:Stamped & Formed
-
Contact Size:1.2mm
-
Wire Contact Termination Area Plating Material:Tin
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
17000
30 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
17,000
$0.1391
34,000
$0.0736
51,000
$0.0518
68,000 +
$0.0508
Click for Quote
Log in
to unlock special pricing