- Home ›
- All Products›
- 2177804-3
2177804-3
TE Connectivity / AMP Brand
ACTUATOR,LOCKING UNIT ASSY, TYPE GB
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ACTUATOR,LOCKING UNIT ASSY, TYPE GB
Search Keywords: 21778043
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2177804-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
90 -
Primary Product Color:Black
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Primary Product Material:PA GF
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
23
32 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
23
$54.94
45
$34.56
68
$27.16
90 +
$26.62
Click for Quote
Log in
to unlock special pricing